Part Details for SR1725BX824K16VNG2 by Presidio Components Inc
Overview of SR1725BX824K16VNG2 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725BX824K16VNG2
SR1725BX824K16VNG2 CAD Models
SR1725BX824K16VNG2 Part Data Attributes
|
SR1725BX824K16VNG2
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725BX824K16VNG2
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for SR1725BX824K16VNG2
This table gives cross-reference parts and alternative options found for SR1725BX824K16VNG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725BX824K16VNG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725BX824K16VNGB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNGB |
SR1725BX824K16VP1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VP1 |
SR1725BX824K16VNT95 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNT95 |
SR1725BX824K16VNGA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNGA |
SR1725BX824K16VNG6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNG6 |
SR1725BX824K16VNT91 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNT91 |
SR1725BX824K16VNT92 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNT92 |
SR1725BX824K16VNT94 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNT94 |
SR1725BX824K16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VNG5 |
SR1725BX824K16VP2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824K16VNG2 vs SR1725BX824K16VP2 |