Part Details for SR1712X7R474F1P2 by Presidio Components Inc
Overview of SR1712X7R474F1P2 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1712X7R474F1P2
SR1712X7R474F1P2 CAD Models
SR1712X7R474F1P2 Part Data Attributes
|
SR1712X7R474F1P2
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1712X7R474F1P2
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-123 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
Length | 4.445 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1712 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.175 mm |
Alternate Parts for SR1712X7R474F1P2
This table gives cross-reference parts and alternative options found for SR1712X7R474F1P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1712X7R474F1P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1712X7R474F1P3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1P3 |
SR1712X7R474F1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NG5 |
SR1712X7R474F1NG6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NG6 |
SR1712X7R474F1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NT92 |
SR1712X7R474F1NT96 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NT96 |
SR1712X7R474F1NG3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NG3 |
SR1712X7R474F1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NT94 |
SR1712X7R474F1PA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1PA |
SR1712X7R474F1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1P1 |
SR1712X7R474F1NT91 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1712, CHIP | Presidio Components Inc | SR1712X7R474F1P2 vs SR1712X7R474F1NT91 |