Part Details for SR155A7R0DAR by Kyocera AVX Components
Overview of SR155A7R0DAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR155A7R0DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3556
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR155A7R0DAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1520 | Buy Now |
DISTI #
SR155A7R0DAR-ND
|
DigiKey | CAP CER 7PF 50V NP0 RADIAL Min Qty: 6000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
SR155A7R0DAR
|
Avnet Americas | Cap Ceramic 7pF 50V C0G 0.5pF Radial 2.54mm 125?C Bulk - Bulk (Alt: SR155A7R0DAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1103 | Buy Now |
DISTI #
581-SR155A7R0DAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 7 pF C0G (NP0) 0 .5 pF 2.54 mm RoHS: Compliant | 0 |
|
$0.1410 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1258 | Buy Now |