Part Details for SR152C332MAATRX by Kyocera AVX Components
Overview of SR152C332MAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR152C332MAATRX
SR152C332MAATRX CAD Models
SR152C332MAATRX Part Data Attributes
|
SR152C332MAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152C332MAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152C332MAATRX
This table gives cross-reference parts and alternative options found for SR152C332MAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152C332MAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152C332MAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MAATR2 |
SL072C332MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SL072C332MABAP1 |
SR152C332MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MTRTRX |
SR152C332MATTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MATTR1 |
SL072C332MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SL072C332MABTR2 |
SR152C332MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MTRTR2 |
SR152C332MTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MTR |
SL152C332MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SL152C332MABTR2 |
SL072C332MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SL072C332MABTRX |
SR152C332MATTR2 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1510, | Kyocera AVX Components | SR152C332MAATRX vs SR152C332MATTR2 |