Part Details for SR152C152KARTR2 by Kyocera AVX Components
Overview of SR152C152KARTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR152C152KARTR2
SR152C152KARTR2 CAD Models
SR152C152KARTR2 Part Data Attributes
|
SR152C152KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152C152KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152C152KARTR2
This table gives cross-reference parts and alternative options found for SR152C152KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152C152KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152C152KAATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KAATR1 |
SL072C152KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SL072C152KABTR2 |
SR152C152KAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KAT |
SR152C152KATTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KATTRX |
SR152C152KATTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KATTR2 |
SR152C152KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KTRTR1 |
SR152C152KAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KAATR2 |
SL152C152KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SL152C152KABTR2 |
SL072C152KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SL072C152KABAP1 |
SR152C152KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1510, | Kyocera AVX Components | SR152C152KARTR2 vs SR152C152KARTRX |