Part Details for SR152A9R1CAT by Kyocera AVX Components
Overview of SR152A9R1CAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR152A9R1CAT
SR152A9R1CAT CAD Models
SR152A9R1CAT Part Data Attributes
|
SR152A9R1CAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A9R1CAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000091uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A9R1CAT
This table gives cross-reference parts and alternative options found for SR152A9R1CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A9R1CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL072A9R1CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SL072A9R1CABTRX |
SR152A9R1CATTRX | Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SR152A9R1CATTRX |
SL152A9R1CABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SL152A9R1CABT |
SL152A9R1CABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SL152A9R1CABTR2 |
SL072A9R1CABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SL072A9R1CABT |
SL152A9R1CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SL152A9R1CABTR1 |
SR152A9R1CARAP1 | Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SR152A9R1CARAP1 |
SR122A9R1CAR | Ceramic Capacitor, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SR122A9R1CAR |
SR152A9R1CTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1510, | Kyocera AVX Components | SR152A9R1CAT vs SR152A9R1CTRTRX |
SR152A9R1CAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A9R1CAT vs SR152A9R1CAA |