SR152A8R2JARTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510,

Overview of SR152A8R2JARTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR152A8R2JARTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR152A8R2JARTR1 by Kyocera AVX Components

SR152A8R2JARTR1
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1510
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. SR152A8R2JARTR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510,
    VS

Alternate Parts for SR152A8R2JARTR1

This table gives cross-reference parts and alternative options found for SR152A8R2JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A8R2JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR122A8R2JART Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SR122A8R2JART
SL072A8R2JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SL072A8R2JABT
SR152A8R2JTRTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SR152A8R2JTRTR2
SR152A8R2JAT CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR152A8R2JARTR1 vs SR152A8R2JAT
SL152A8R2JABTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SL152A8R2JABTR1
SL122A8R2JAB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SL122A8R2JAB
SL152A8R2JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SL152A8R2JABT
SR072A8R2JAA Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED Kyocera AVX Components SR152A8R2JARTR1 vs SR072A8R2JAA
SL072A8R2JABTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SL072A8R2JABTR1
SR152A8R2JARTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1510, Kyocera AVX Components SR152A8R2JARTR1 vs SR152A8R2JARTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR152A8R2JARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR152A8R2JARTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR152A8R2JARTR1 would you like to use for your alert(s)?
  • Please alert me when SR152A8R2JARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR152A8R2JARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR152A8R2JARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR152A8R2JARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR152A8R2JARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR152A8R2JARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: