Part Details for SR152A5R6CAR by Kyocera AVX Components
Overview of SR152A5R6CAR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152A5R6CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P9887
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR152A5R6CAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.3110 | Buy Now |
DISTI #
2266-SR152A5R6CAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 150 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
478-SR152A5R6CAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
SR152A5R6CAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A5R6CAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2436 | Buy Now |
DISTI #
581-SR152A5R6CAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 5.6 pF C0G(NP0) 0.25 pF 2.54 mm RoHS: Compliant | 61 |
|
$0.2660 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2470 |
|
RFQ | |
DISTI #
SR152A5R6CAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, � 0.25pF, C0G (NP0), Radial Leaded (Alt: SR152A5R6CAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007051735
|
Chip1Stop | Cap Ceramic 5.6pF 200V C0G 0.25pF Radial 2.54mm 125C Bulk RoHS: Compliant | 1900 |
|
$0.5220 / $0.5540 | Buy Now |
Part Details for SR152A5R6CAR
SR152A5R6CAR CAD Models
SR152A5R6CAR Part Data Attributes
|
SR152A5R6CAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A5R6CAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A5R6CAR
This table gives cross-reference parts and alternative options found for SR152A5R6CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A5R6CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR072A5R6CARTR1 | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1510, | Kyocera AVX Components | SR152A5R6CAR vs SR072A5R6CARTR1 |
SR152A5R6CA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.0000056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A5R6CAR vs SR152A5R6CA-RTR1 |
SR072A5R6CART | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1510, | Kyocera AVX Components | SR152A5R6CAR vs SR072A5R6CART |
SR152A5R6CARAP1 | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1510, | Kyocera AVX Components | SR152A5R6CAR vs SR152A5R6CARAP1 |
SR072A5R6CAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR152A5R6CAR vs SR072A5R6CAR |
SR152A5R6CARTR1 | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR152A5R6CAR vs SR152A5R6CARTR1 |