Part Details for SR152A3R9CAATR1 by Kyocera AVX Components
Overview of SR152A3R9CAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR152A3R9CAATR1
SR152A3R9CAATR1 CAD Models
SR152A3R9CAATR1 Part Data Attributes
|
SR152A3R9CAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A3R9CAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A3R9CAATR1
This table gives cross-reference parts and alternative options found for SR152A3R9CAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A3R9CAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152A3R9CATTR1 | Ceramic Capacitor, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR152A3R9CATTR1 |
SR152A3R9CATTRX | Ceramic Capacitor, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR152A3R9CATTRX |
SL072A3R9CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SL072A3R9CABAP1 |
SL152A3R9CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SL152A3R9CABTRX |
SR152A3R9CTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR152A3R9CTR |
SL152A3R9CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SL152A3R9CABAP1 |
SR122A3R9CAR | Ceramic Capacitor, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR122A3R9CAR |
SR152A3R9CTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR152A3R9CTRTR2 |
SL072A3R9CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SL072A3R9CABTRX |
SR152A3R9CTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1510, | Kyocera AVX Components | SR152A3R9CAATR1 vs SR152A3R9CTRTRX |