Part Details for SR151A561JA-RTR1 by Kyocera AVX Components
Overview of SR151A561JA-RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR151A561JA-RTR1
SR151A561JA-RTR1 CAD Models
SR151A561JA-RTR1 Part Data Attributes
|
SR151A561JA-RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A561JA-RTR1
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR151A561JA-RTR1
This table gives cross-reference parts and alternative options found for SR151A561JA-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151A561JA-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE5C2A561J2S1B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR151A561JA-RTR1 vs RPE5C2A561J2S1B03A |
RPE5C2A561J1A1D03B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR151A561JA-RTR1 vs RPE5C2A561J1A1D03B |
RPE5C2A561J2M2B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR151A561JA-RTR1 vs RPE5C2A561J2M2B03A |
SR151A561JARTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR151A561JA-RTR1 vs SR151A561JARTR2 |
SR151A561JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR151A561JA-RTR1 vs SR151A561JARTR1 |
SR151A561JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR151A561JA-RTR1 vs SR151A561JAR |
RPE5C2A561J2S2B03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR151A561JA-RTR1 vs RPE5C2A561J2S2B03A |
RPE5C2A561J2K1B03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR151A561JA-RTR1 vs RPE5C2A561J2K1B03B |
SR211A561JARTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR151A561JA-RTR1 vs SR211A561JARTR2 |
SR151A561JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151A561JA-RTR1 vs SR151A561JA-R |