Part Details for SR1218JK-0768RL by YAGEO Corporation
Overview of SR1218JK-0768RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1218JK-0768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1218JK-0768RL-ND
|
DigiKey | RES 68 OHM 5% 1W 1218 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1296 | Buy Now |
DISTI #
SR1218JK-0768RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1218 68Ohm 5% Emboss T/R - Tape and Reel (Alt: SR1218JK-0768RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0628 | Buy Now |
DISTI #
603-SR1218JK-0768RL
|
Mouser Electronics | Thick Film Resistors - SMD 68 Ohms 1 W 1218 (Reversed) 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1300 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0543 | Buy Now |
Part Details for SR1218JK-0768RL
SR1218JK-0768RL CAD Models
SR1218JK-0768RL Part Data Attributes
|
SR1218JK-0768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218JK-0768RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1218JK-0768RL
This table gives cross-reference parts and alternative options found for SR1218JK-0768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218JK-0768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X680JBL | Fixed Resistor, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218JK-0768RL vs MR18X680JBL |
232273564689L | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1218JK-0768RL vs 232273564689L |
AF1218JK-0768RL | Fixed Resistor, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218JK-0768RL vs AF1218JK-0768RL |
232273564689 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218 | YAGEO Corporation | SR1218JK-0768RL vs 232273564689 |
232273560689 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218JK-0768RL vs 232273560689 |
WR18X680JTL | RESISTOR, 1W, 5%, 100ppm, 68ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218JK-0768RL vs WR18X680JTL |
RMCW1218JT68R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | SR1218JK-0768RL vs RMCW1218JT68R0 |
CLI121868R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218JK-0768RL vs CLI121868R5%100PPM/KKS |
CRA121868R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218JK-0768RL vs CRA121868R-5%100PPM/KNB4 |
MR18X680JGL | Fixed Resistor, 1W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218JK-0768RL vs MR18X680JGL |