Part Details for SR1218FK-07649RL by YAGEO Corporation
Overview of SR1218FK-07649RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1218FK-07649RL
SR1218FK-07649RL CAD Models
SR1218FK-07649RL Part Data Attributes
|
SR1218FK-07649RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218FK-07649RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1218FK-07649RL
This table gives cross-reference parts and alternative options found for SR1218FK-07649RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218FK-07649RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-286490FK | RES,SMT,NON-SPECIFIED,649 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-07649RL vs RMC-286490FK |
AC1218FK-07649RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218FK-07649RL vs AC1218FK-07649RL |
WR181WF6490T4E | Fixed Resistor, Thick Film, 1W, 649ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1218FK-07649RL vs WR181WF6490T4E |
AF1218FK-07649RL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218FK-07649RL vs AF1218FK-07649RL |
MR18X6490FGL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-07649RL vs MR18X6490FGL |
RC1218FK-07649RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218FK-07649RL vs RC1218FK-07649RL |
232273576491L | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1218FK-07649RL vs 232273576491L |
MR18X6490FQL | Fixed Resistor, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-07649RL vs MR18X6490FQL |
RMC-286490FB | RES,SMT,NON-SPECIFIED,649 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-07649RL vs RMC-286490FB |
CLF1218649R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218FK-07649RL vs CLF1218649R1%100PPM/KNS |