Part Details for SR1218FK-075K9L by YAGEO Corporation
Overview of SR1218FK-075K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1218FK-075K9L
SR1218FK-075K9L CAD Models
SR1218FK-075K9L Part Data Attributes
|
SR1218FK-075K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218FK-075K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1218FK-075K9L
This table gives cross-reference parts and alternative options found for SR1218FK-075K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218FK-075K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF5901T5E | Fixed Resistor, Thick Film, 1W, 5900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1218FK-075K9L vs WR181WF5901T5E |
WR18X5901FTL | RESISTOR, 1W, 1%, 100ppm, 5900ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-075K9L vs WR18X5901FTL |
232273575902L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1218FK-075K9L vs 232273575902L |
RCL12185K90FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | SR1218FK-075K9L vs RCL12185K90FKEK |
MR18X5901FBL | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-075K9L vs MR18X5901FBL |
MR18X5901FQL | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-075K9L vs MR18X5901FQL |
RMC-285901FK | RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-075K9L vs RMC-285901FK |
WK73R2JRTTE5901F | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | SR1218FK-075K9L vs WK73R2JRTTE5901F |
RMC-285901FB | RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-075K9L vs RMC-285901FB |
MR18X5901FGL | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-075K9L vs MR18X5901FGL |