Part Details for SR1218FK-071KL by YAGEO Corporation
Overview of SR1218FK-071KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1218FK-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1218FK-071KL-ND
|
DigiKey | RES 1K OHM 1% 1W 1218 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
SR1218FK-071KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1218 1kOhm 1% Emboss T/R - Tape and Reel (Alt: SR1218FK-071KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0802 | Buy Now |
DISTI #
603-SR1218FK-071KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 1 W 1218 (Reversed) 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0970 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0612 | Buy Now |
Part Details for SR1218FK-071KL
SR1218FK-071KL CAD Models
SR1218FK-071KL Part Data Attributes
|
SR1218FK-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218FK-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1218FK-071KL
This table gives cross-reference parts and alternative options found for SR1218FK-071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218FK-071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218F1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | SR1218FK-071KL vs RC1218F1001 |
WR18X1001FTL | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-071KL vs WR18X1001FTL |
RCL12181K00FKEK00 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | SR1218FK-071KL vs RCL12181K00FKEK00 |
RCA12181K00FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | SR1218FK-071KL vs RCA12181K00FKEKLS |
232273521002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218FK-071KL vs 232273521002 |
CR1218F1K0E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | SR1218FK-071KL vs CR1218F1K0E04 |
WHPC1218-1K0FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1218FK-071KL vs WHPC1218-1K0FT4 |
MR18X1001FBL | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-071KL vs MR18X1001FBL |
CLF12181K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218FK-071KL vs CLF12181K1%100PPM/KNB16 |
CLF12181K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218FK-071KL vs CLF12181K1%100PPM/KNS |