Part Details for SR1218FK-07165RL by YAGEO Corporation
Overview of SR1218FK-07165RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1218FK-07165RL
SR1218FK-07165RL CAD Models
SR1218FK-07165RL Part Data Attributes
|
SR1218FK-07165RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218FK-07165RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1218FK-07165RL
This table gives cross-reference parts and alternative options found for SR1218FK-07165RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218FK-07165RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-281650FB | RES,SMT,NON-SPECIFIED,165 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-07165RL vs RMC-281650FB |
WR181WF1650T4E | Fixed Resistor, Thick Film, 1W, 165ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1218FK-07165RL vs WR181WF1650T4E |
MR18X1650FGL | Fixed Resistor, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-07165RL vs MR18X1650FGL |
RMC-281650FK | RES,SMT,NON-SPECIFIED,165 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | SR1218FK-07165RL vs RMC-281650FK |
WHPC1218-165RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1218FK-07165RL vs WHPC1218-165RFT4 |
RC1218F1650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | SR1218FK-07165RL vs RC1218F1650 |
CR1218F165RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | SR1218FK-07165RL vs CR1218F165RE04 |
CR1218F165RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | SR1218FK-07165RL vs CR1218F165RD50 |
232273571651L | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1218FK-07165RL vs 232273571651L |
WR18X1650FTL | Fixed Resistor, 1W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1218FK-07165RL vs WR18X1650FTL |