SR1210MR-07160RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210,

Overview of SR1210MR-07160RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1210MR-07160RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1210MR-07160RL by YAGEO Corporation

SR1210MR-07160RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. SR1210MR-07160RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for SR1210MR-07160RL

This table gives cross-reference parts and alternative options found for SR1210MR-07160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210MR-07160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC35161MB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc SR1210MR-07160RL vs RPC35161MB
RPC1210MT160R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SR1210MR-07160RL vs RPC1210MT160R
RPC35161MTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc SR1210MR-07160RL vs RPC35161MTE
SR1210MR-13160RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, YAGEO Corporation SR1210MR-07160RL vs SR1210MR-13160RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1210MR-07160RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1210MR-07160RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR1210MR-07160RL would you like to use for your alert(s)?
  • Please alert me when SR1210MR-07160RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1210MR-07160RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1210MR-07160RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1210MR-07160RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1210MR-07160RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1210MR-07160RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: