Part Details for SR1210FR-13180KL by YAGEO Corporation
Overview of SR1210FR-13180KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-13180KL
SR1210FR-13180KL CAD Models
SR1210FR-13180KL Part Data Attributes
|
SR1210FR-13180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-13180KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-13180KL
This table gives cross-reference parts and alternative options found for SR1210FR-13180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-13180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210R1803FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | SR1210FR-13180KL vs TFP1210R1803FA-T5 |
AC1210FR-07180KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-13180KL vs AC1210FR-07180KL |
CRCW1210180KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR1210FR-13180KL vs CRCW1210180KFKEA |
CRG1210F180K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | SR1210FR-13180KL vs CRG1210F180K |
RMNW35K1803FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | SR1210FR-13180KL vs RMNW35K1803FTP |
RK73H2ERTTD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-13180KL vs RK73H2ERTTD1803F |
MR10X1803FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SR1210FR-13180KL vs MR10X1803FBL |
RMNW35K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210FR-13180KL vs RMNW35K184FB |
ERJ14NF1803U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SR1210FR-13180KL vs ERJ14NF1803U |
RK73H2ELTE1803F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-13180KL vs RK73H2ELTE1803F |