Part Details for SR1210FR-07487RL by YAGEO Corporation
Overview of SR1210FR-07487RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-07487RL
SR1210FR-07487RL CAD Models
SR1210FR-07487RL Part Data Attributes
|
SR1210FR-07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-07487RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-07487RL
This table gives cross-reference parts and alternative options found for SR1210FR-07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-4870FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | SR1210FR-07487RL vs BCTS001210-4870FTP |
ESR25JZPF4870 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | SR1210FR-07487RL vs ESR25JZPF4870 |
ERJU14F4870U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SR1210FR-07487RL vs ERJU14F4870U |
WR10X4870FDLV | Fixed Resistor, 0.5W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | SR1210FR-07487RL vs WR10X4870FDLV |
RK73H2EXTED4870F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210FR-07487RL vs RK73H2EXTED4870F |
RMC1/4K4870FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | SR1210FR-07487RL vs RMC1/4K4870FB |
RK73H2ETTDD4870F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07487RL vs RK73H2ETTDD4870F |
RMS13FT4870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SR1210FR-07487RL vs RMS13FT4870 |
RK73H2ERTBK4870F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210FR-07487RL vs RK73H2ERTBK4870F |
BCTS001210-487RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | SR1210FR-07487RL vs BCTS001210-487RFTP |