Part Details for SR1210FR-0743RL by YAGEO Corporation
Overview of SR1210FR-0743RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-0743RL
SR1210FR-0743RL CAD Models
SR1210FR-0743RL Part Data Attributes
|
SR1210FR-0743RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-0743RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-0743RL
This table gives cross-reference parts and alternative options found for SR1210FR-0743RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-0743RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K430FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210FR-0743RL vs RMC35K430FTE |
RK73H2ETTED43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-0743RL vs RK73H2ETTED43R0F |
MR10X43R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SR1210FR-0743RL vs MR10X43R0FQL |
NRCW25F43R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SR1210FR-0743RL vs NRCW25F43R0TRF |
RK73H2ERTTEB43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210FR-0743RL vs RK73H2ERTTEB43R0F |
RMNW35K43R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | SR1210FR-0743RL vs RMNW35K43R0FB |
RK73H2ETBK43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-0743RL vs RK73H2ETBK43R0F |
RC1210FR-0743RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-0743RL vs RC1210FR-0743RP |
WR10X43R0FDLV | Fixed Resistor, 0.5W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | SR1210FR-0743RL vs WR10X43R0FDLV |
CRB32TR430F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | SR1210FR-0743RL vs CRB32TR430F |