Part Details for SR1210FR-07158KL by YAGEO Corporation
Overview of SR1210FR-07158KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-07158KL
SR1210FR-07158KL CAD Models
SR1210FR-07158KL Part Data Attributes
|
SR1210FR-07158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-07158KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-07158KL
This table gives cross-reference parts and alternative options found for SR1210FR-07158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-07158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-13158KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-07158KL vs RC1210FR-13158KP |
CR-10FP7--158K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SR1210FR-07158KL vs CR-10FP7--158K |
RTT121583FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210FR-07158KL vs RTT121583FP3 |
CLF1210158K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SR1210FR-07158KL vs CLF1210158K1%100PPM/KKB8 |
PWR14F1583TEU | Fixed Resistor, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SR1210FR-07158KL vs PWR14F1583TEU |
RPC1210FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1210FR-07158KL vs RPC1210FT158K |
RK73H2ETBK1583F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07158KL vs RK73H2ETBK1583F |
RK73H2ERTTE1583F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07158KL vs RK73H2ERTTE1583F |
RMCF1210FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SR1210FR-07158KL vs RMCF1210FT158K |
CRCW1210158KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR1210FR-07158KL vs CRCW1210158KFKEA |