Part Details for SR1210DR-1345R3L by YAGEO Corporation
Overview of SR1210DR-1345R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-1345R3L
SR1210DR-1345R3L CAD Models
SR1210DR-1345R3L Part Data Attributes
|
SR1210DR-1345R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-1345R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-1345R3L
This table gives cross-reference parts and alternative options found for SR1210DR-1345R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-1345R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GD45R3V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | SR1210DR-1345R3L vs TSR4GD45R3V |
ERJP14D45R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SR1210DR-1345R3L vs ERJP14D45R3U |
RK73H2ELTDB45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-1345R3L vs RK73H2ELTDB45R3D |
RK73H2ELBK45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1345R3L vs RK73H2ELBK45R3D |
SR1210DR-0745R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-1345R3L vs SR1210DR-0745R3L |
RK73H2EXTED45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-1345R3L vs RK73H2EXTED45R3D |
RC1210DR-0745R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-1345R3L vs RC1210DR-0745R3L |
TSR4GTD45R3V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | SR1210DR-1345R3L vs TSR4GTD45R3V |
RC1210DR-0745R3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-1345R3L vs RC1210DR-0745R3P |
CR1210-2W-45R3DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-1345R3L vs CR1210-2W-45R3DPT |