Part Details for SR1210DR-13330RL by YAGEO Corporation
Overview of SR1210DR-13330RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-13330RL
SR1210DR-13330RL CAD Models
SR1210DR-13330RL Part Data Attributes
|
SR1210DR-13330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-13330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-13330RL
This table gives cross-reference parts and alternative options found for SR1210DR-13330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-13330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTD3300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-13330RL vs RK73H2EXTD3300D |
RK73H2ELTED3300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-13330RL vs RK73H2ELTED3300D |
RK73H2ERTTEB3300D | RES,SMT,THICK FILM,330 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | SR1210DR-13330RL vs RK73H2ERTTEB3300D |
RK73H2EXTE3300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-13330RL vs RK73H2EXTE3300D |
RMC1/4K331DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-13330RL vs RMC1/4K331DTE |
RTT123300DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210DR-13330RL vs RTT123300DP4 |
RK73H2ELTDB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-13330RL vs RK73H2ELTDB3300D |
RK73H2EGBK3300D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-13330RL vs RK73H2EGBK3300D |
RPC1210DT330R | Fixed Resistor, Thick Film, 0.5W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SR1210DR-13330RL vs RPC1210DT330R |
RK73H2ERTTDB3300D | RES,SMT,THICK FILM,330 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | SR1210DR-13330RL vs RK73H2ERTTDB3300D |