Part Details for SR1210DR-132K49L by YAGEO Corporation
Overview of SR1210DR-132K49L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-132K49L
SR1210DR-132K49L CAD Models
SR1210DR-132K49L Part Data Attributes
|
SR1210DR-132K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-132K49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-132K49L
This table gives cross-reference parts and alternative options found for SR1210DR-132K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-132K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDD2491D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-132K49L vs RK73H2ETTDD2491D |
RK73H2ERTTD2491D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-132K49L vs RK73H2ERTTD2491D |
RTT122491DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210DR-132K49L vs RTT122491DP3 |
RMC35K2491DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-132K49L vs RMC35K2491DTE |
AC1210DR-072K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-132K49L vs AC1210DR-072K49L |
RC1210DR-072K49P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-132K49L vs RC1210DR-072K49P |
CR1210-2W-2491DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-132K49L vs CR1210-2W-2491DT-13 |
CLF12102K490.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SR1210DR-132K49L vs CLF12102K490.5%100PPM/KKB8 |
AF1210DR-072K49L | Fixed Resistor, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-132K49L vs AF1210DR-072K49L |
CR35-2491DB | Fixed Resistor, Wire Wound, 0.5W, 2490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SR1210DR-132K49L vs CR35-2491DB |