Part Details for SR1210DR-131K91L by YAGEO Corporation
Overview of SR1210DR-131K91L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-131K91L
SR1210DR-131K91L CAD Models
SR1210DR-131K91L Part Data Attributes
|
SR1210DR-131K91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-131K91L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-131K91L
This table gives cross-reference parts and alternative options found for SR1210DR-131K91L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-131K91L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ERTTE1911D |
RTT121911DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210DR-131K91L vs RTT121911DP4 |
RMC35K1911DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-131K91L vs RMC35K1911DB |
RK73H2ERTBK1911D | RES,SMT,THICK FILM,1.91K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | SR1210DR-131K91L vs RK73H2ERTBK1911D |
RK73H2ERTTDD1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ERTTDD1911D |
RM13DTN1911 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | SR1210DR-131K91L vs RM13DTN1911 |
RK73H2ERTTED1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ERTTED1911D |
RK73H2ETTE1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ETTE1911D |
RK73H2ELBK1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ELBK1911D |
RK73H2ETBK1911D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-131K91L vs RK73H2ETBK1911D |