Part Details for SR1210DR-0763R4L by YAGEO Corporation
Overview of SR1210DR-0763R4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-0763R4L
SR1210DR-0763R4L CAD Models
SR1210DR-0763R4L Part Data Attributes
|
SR1210DR-0763R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-0763R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-0763R4L
This table gives cross-reference parts and alternative options found for SR1210DR-0763R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-0763R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF13DT63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 63.4ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SR1210DR-0763R4L vs RMF13DT63R4 |
RK73H2ETTDD63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-0763R4L vs RK73H2ETTDD63R4D |
RK73H2EXTE63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-0763R4L vs RK73H2EXTE63R4D |
RK73H2ELTEB63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-0763R4L vs RK73H2ELTEB63R4D |
RK73H2ELTD63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-0763R4L vs RK73H2ELTD63R4D |
RMSW35K63R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-0763R4L vs RMSW35K63R4DB |
CR1210-2W-63R4DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-0763R4L vs CR1210-2W-63R4DPT |
ESR25JZPD63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | SR1210DR-0763R4L vs ESR25JZPD63R4 |
RK73H2ELBK63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-0763R4L vs RK73H2ELBK63R4D |
RMC1/4K63R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-0763R4L vs RMC1/4K63R4DB |