Part Details for SR1210DR-0744R2L by YAGEO Corporation
Overview of SR1210DR-0744R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-0744R2L
SR1210DR-0744R2L CAD Models
SR1210DR-0744R2L Part Data Attributes
|
SR1210DR-0744R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-0744R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-0744R2L
This table gives cross-reference parts and alternative options found for SR1210DR-0744R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-0744R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-44R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-0744R2L vs CR1210-2W-44R2DT-13 |
RK73H2ELBK44R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-0744R2L vs RK73H2ELBK44R2D |
CLF121044R20.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SR1210DR-0744R2L vs CLF121044R20.5%100PPM/KNB8 |
RK73H2ETTEB44R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210DR-0744R2L vs RK73H2ETTEB44R2D |
RMC35K44R2DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-0744R2L vs RMC35K44R2DTE |
ESR25JZPD44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | SR1210DR-0744R2L vs ESR25JZPD44R2 |
RC1210DR-0744R2P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-0744R2L vs RC1210DR-0744R2P |
ERJS14D44R2U | Fixed Resistor, | Panasonic Electronic Components | SR1210DR-0744R2L vs ERJS14D44R2U |
RK73H2ETTED44R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-0744R2L vs RK73H2ETTED44R2D |
CRM1210ADX-44R2ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SR1210DR-0744R2L vs CRM1210ADX-44R2ELF |