Part Details for SR1210DR-07237KL by YAGEO Corporation
Overview of SR1210DR-07237KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-07237KL
SR1210DR-07237KL CAD Models
SR1210DR-07237KL Part Data Attributes
|
SR1210DR-07237KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-07237KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-07237KL
This table gives cross-reference parts and alternative options found for SR1210DR-07237KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-07237KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPD2373 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | SR1210DR-07237KL vs ESR25JZPD2373 |
RK73H2ERTTD2373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-07237KL vs RK73H2ERTTD2373D |
RMC1/4K2373DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-07237KL vs RMC1/4K2373DB |
RMC1/4K2373DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-07237KL vs RMC1/4K2373DTE |
CR042373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR1210DR-07237KL vs CR042373D |
AC1210DR-10237KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-07237KL vs AC1210DR-10237KL |
ERJS14D2373U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SR1210DR-07237KL vs ERJS14D2373U |
RK73H2ETBK2373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-07237KL vs RK73H2ETBK2373D |
CLF1210237K0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SR1210DR-07237KL vs CLF1210237K0.5%100PPM/KKB4 |
CR1210-2W-2373DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-07237KL vs CR1210-2W-2373DSNT-13 |