Part Details for SR1210DR-07110RL by YAGEO Corporation
Results Overview of SR1210DR-07110RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1210DR-07110RL Information
SR1210DR-07110RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SR1210DR-07110RL
SR1210DR-07110RL CAD Models
SR1210DR-07110RL Part Data Attributes
|
SR1210DR-07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-07110RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for SR1210DR-07110RL
This table gives cross-reference parts and alternative options found for SR1210DR-07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF1210110R0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | SR1210DR-07110RL vs CLF1210110R0.5%100PPM/KNS |
RK73H2ELTDD1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210DR-07110RL vs RK73H2ELTDD1100D |
CLF1210110R0.5%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | SR1210DR-07110RL vs CLF1210110R0.5%100PPM/KNB4 |
RK73H2ERTTEB1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | SR1210DR-07110RL vs RK73H2ERTTEB1100D |
AC1210DR-13110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210DR-07110RL vs AC1210DR-13110RL |
CRB32TR1100D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | SR1210DR-07110RL vs CRB32TR1100D |
RMC1/4K111DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210DR-07110RL vs RMC1/4K111DTE |
ERJU14D1100U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | SR1210DR-07110RL vs ERJU14D1100U |
RC1210DR-10110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | SR1210DR-07110RL vs RC1210DR-10110RL |
RK73H2ELTED1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210DR-07110RL vs RK73H2ELTED1100D |