SR1209NPO392K3P2(L)#M123A
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP

Overview of SR1209NPO392K3P2(L)#M123A by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1209NPO392K3P2(L)#M123A by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1209NPO392K3P2(L)#M123A by Presidio Components Inc

SR1209NPO392K3P2(L)#M123A
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1209
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1209
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.41 mm
Want to compare parts?
  1. SR1209NPO392K3P2(L)#M123A
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP
    VS

Alternate Parts for SR1209NPO392K3P2(L)#M123A

This table gives cross-reference parts and alternative options found for SR1209NPO392K3P2(L)#M123A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1209NPO392K3P2(L)#M123A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1209NPO392K3NG2(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NG2(L)#M123B
SR1209NPO392K3P1(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3P1(L)#M123B
SR1209NPO392K3NG1(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NG1(L)#M123B
HR1209NPO392K3NT96 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs HR1209NPO392K3NT96
SR1209NPO392K3NT92(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NT92(L)#M123A
SR1209NPO392K3NT95(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NT95(L)#M123A
SR1209NPO392K3NT95 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NT95
SR1209NPO392K3NG6(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NG6(L)#M123A
SR1209NPO392K3NG5(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1209, CHIP Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NG5(L)#M123B
SR1209NPO392K3NT91 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, Presidio Components Inc SR1209NPO392K3P2(L)#M123A vs SR1209NPO392K3NT91

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1209NPO392K3P2(L)#M123A by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1209NPO392K3P2(L)#M123A by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR1209NPO392K3P2(L)#M123A would you like to use for your alert(s)?
  • Please alert me when SR1209NPO392K3P2(L)#M123A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1209NPO392K3P2(L)#M123A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1209NPO392K3P2(L)#M123A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1209NPO392K3P2(L)#M123A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1209NPO392K3P2(L)#M123A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1209NPO392K3P2(L)#M123A by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: