Part Details for SR1206X7R473M3NT6A by Presidio Components Inc
Overview of SR1206X7R473M3NT6A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206X7R473M3NT6A
SR1206X7R473M3NT6A CAD Models
SR1206X7R473M3NT6A Part Data Attributes
|
SR1206X7R473M3NT6A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1206X7R473M3NT6A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SR1206X7R473M3NT6A
This table gives cross-reference parts and alternative options found for SR1206X7R473M3NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206X7R473M3NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101T18W473MV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | SR1206X7R473M3NT6A vs 101T18W473MV4E |
1206Y1000473MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | SR1206X7R473M3NT6A vs 1206Y1000473MDR |
VJ1206Y473MNBMR | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | SR1206X7R473M3NT6A vs VJ1206Y473MNBMR |
GRM42-6X7R473M100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | SR1206X7R473M3NT6A vs GRM42-6X7R473M100AQ |
LD31B473M101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1206X7R473M3NT6A vs LD31B473M101LT |
SR1206X7R473M3NT64 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R473M3NT6A vs SR1206X7R473M3NT64 |
C1206X473M101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Passive Plus Inc | SR1206X7R473M3NT6A vs C1206X473M101CB |
1206H1000473MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | SR1206X7R473M3NT6A vs 1206H1000473MDR |
101R18X473MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EXXELIA Group | SR1206X7R473M3NT6A vs 101R18X473MSE |
SR1206X7R473M3NT65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R473M3NT6A vs SR1206X7R473M3NT65 |