Part Details for SR1206X7R154M1F3 by Presidio Components Inc
Overview of SR1206X7R154M1F3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206X7R154M1F3
SR1206X7R154M1F3 CAD Models
SR1206X7R154M1F3 Part Data Attributes
|
SR1206X7R154M1F3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1206X7R154M1F3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SR1206X7R154M1F3
This table gives cross-reference parts and alternative options found for SR1206X7R154M1F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206X7R154M1F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6X7R154M025BK | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | SR1206X7R154M1F3 vs GRM42-6X7R154M025BK |
CR1206X7R154M1F5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R154M1F3 vs CR1206X7R154M1F5 |
CR1206X7R154M1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R154M1F3 vs CR1206X7R154M1P6 |
CR1206X7R154M1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R154M1F3 vs CR1206X7R154M1F6 |
1206H0250154MDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | SR1206X7R154M1F3 vs 1206H0250154MDR |
CR1206X7R154M1NG1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R154M1F3 vs CR1206X7R154M1NG1 |
C1206Y154M3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | SR1206X7R154M1F3 vs C1206Y154M3RALTM |
C3216X7R1E154MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | TDK Corporation | SR1206X7R154M1F3 vs C3216X7R1E154MT |
CR1206X7R154M1PA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Presidio Components Inc | SR1206X7R154M1F3 vs CR1206X7R154M1PA |
C3216X7R1E154MB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | TDK Corporation | SR1206X7R154M1F3 vs C3216X7R1E154MB |