Part Details for SR1206JR-074K3L by YAGEO Corporation
Overview of SR1206JR-074K3L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-074K3L-ND
|
DigiKey | RES 4.3K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-074K3L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.3kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-074K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-SR1206JR-074K3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for SR1206JR-074K3L
SR1206JR-074K3L CAD Models
SR1206JR-074K3L Part Data Attributes
|
SR1206JR-074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-074K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-074K3L
This table gives cross-reference parts and alternative options found for SR1206JR-074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12J432TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | SR1206JR-074K3L vs NRC-AS12J432TRF |
RPC1206JT4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-074K3L vs RPC1206JT4K30 |
RC1206JR-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-074K3L vs RC1206JR-074K3L |
AC1206JR-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-074K3L vs AC1206JR-074K3L |
AF1206JR-074K3L | Fixed Resistor, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-074K3L vs AF1206JR-074K3L |
RC1206JR-134K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-074K3L vs RC1206JR-134K3L |