There are no models available for this part yet.
Overview of SR1206JR-0727RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206JR-0727RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK6987
|
Newark | Res, 27R, 5%, 0.25W, Thick Film, 1206, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0727RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now | |
DISTI #
58AK8567
|
Newark | Res, 27R, 5%, 0.25W, Thick Film, 1206, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0727RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now | |
DISTI #
13-SR1206JR-0727RLCT-ND
|
DigiKey | RES 27 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0418 / $0.3700 | Buy Now | |
DISTI #
SR1206JR-0727RL
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0727RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now | |
DISTI #
603-SR1206JR-0727RL
|
Mouser Electronics | Thick Film Resistors - SMD 27 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0280 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now | ||
DISTI #
SR1206JR-0727RL
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0727RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 115000 |
|
Buy Now |
CAD Models for SR1206JR-0727RL by YAGEO Corporation
Part Data Attributes for SR1206JR-0727RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for SR1206JR-0727RL
This table gives cross-reference parts and alternative options found for SR1206JR-0727RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0727RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206JT27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-0727RL vs RMCS1206JT27R0 |
NRC-AS12J270TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-0727RL vs NRC-AS12J270TRF |
RC1206JR-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs RC1206JR-0727RL |
AF1206JR-0727RL | Fixed Resistor, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs AF1206JR-0727RL |
RC1206JR-1027RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs RC1206JR-1027RL |
RC1206JR-0727RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs RC1206JR-0727RP |
RPC1206JT27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-0727RL vs RPC1206JT27R0 |
AC1206JR-1027RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0727RL vs AC1206JR-1027RL |
AC1206JR-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs AC1206JR-0727RL |
RC1206JR-1327RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0727RL vs RC1206JR-1327RL |
Related Parts for SR1206JR-0727RL
-
RV1206FR-07510KLFixed Resistors
-
EKZM350ELL222ML25SFixed Capacitors
-
39-53-2045Headers and Edge Type Connectors
-
SS16-TPRectifier Diodes
-
CIGT252008LHR47MNEFixed Inductors
-
2N6782Power Field-Effect Transistors
-
5.0SMDJ45CATransient Suppressors
-
34105Terminals and Terminal Blocks
-
SMAZ33-TPZener Diodes