Part Details for SR1206FR-7W43R2L by YAGEO Corporation
Overview of SR1206FR-7W43R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-7W43R2L
SR1206FR-7W43R2L CAD Models
SR1206FR-7W43R2L Part Data Attributes
|
SR1206FR-7W43R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W43R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W43R2L
This table gives cross-reference parts and alternative options found for SR1206FR-7W43R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W43R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-43R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W43R2L vs MC1206B-43R2-FBW |
RCS120643R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-7W43R2L vs RCS120643R2FKEA |
RAG06K43R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W43R2L vs RAG06K43R2FBG |
RAG06K43R2FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W43R2L vs RAG06K43R2FCL |
WHPC1206-43R2FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 43.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W43R2L vs WHPC1206-43R2FT5 |
RAG06K43R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W43R2L vs RAG06K43R2FTL |
RMH12FT43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-7W43R2L vs RMH12FT43R2 |
RAG06K43R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W43R2L vs RAG06K43R2FC |
RMCS1206FT43R2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W43R2L vs RMCS1206FT43R2-HP |
RM12F43R2CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W43R2L vs RM12F43R2CT-U |