Part Details for SR1206FR-7W3R24L by YAGEO Corporation
Overview of SR1206FR-7W3R24L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-7W3R24L
SR1206FR-7W3R24L CAD Models
SR1206FR-7W3R24L Part Data Attributes
|
SR1206FR-7W3R24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W3R24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W3R24L
This table gives cross-reference parts and alternative options found for SR1206FR-7W3R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W3R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-3R24FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W3R24L vs WHPC1206-3R24FT5 |
RMCH32-3R24FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.24ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W3R24L vs RMCH32-3R24FTP |
RMCH32-3R24FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.24ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W3R24L vs RMCH32-3R24FB |
CRM1206-FW-3R24ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W3R24L vs CRM1206-FW-3R24ELF |
PWR12F3R24TFU | Fixed Resistor, 0.5W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W3R24L vs PWR12F3R24TFU |
WHPC1206-3R24FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W3R24L vs WHPC1206-3R24FT5 |