Part Details for SR1206FR-7W390RL by YAGEO Corporation
Overview of SR1206FR-7W390RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5903CT-ND
|
DigiKey | RES 390 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3923 In Stock |
|
$0.1511 / $0.6100 | Buy Now |
DISTI #
SR1206FR-7W390RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 390Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 5000 |
|
$0.2090 / $0.8700 | Buy Now |
|
Future Electronics | SR Series 1206 390 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.1480 / $0.1640 | Buy Now |
Part Details for SR1206FR-7W390RL
SR1206FR-7W390RL CAD Models
SR1206FR-7W390RL Part Data Attributes
|
SR1206FR-7W390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W390RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT3900 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206FR-7W390RL vs RMH12FT3900 |
RAG06K391FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W390RL vs RAG06K391FCL |
TFP1206R3900FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W390RL vs TFP1206R3900FA-T5 |
CRS1206AFX-3900ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W390RL vs CRS1206AFX-3900ELF |
NRCPS12F391TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-7W390RL vs NRCPS12F391TRQYF |
RAG06K391FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W390RL vs RAG06K391FC |
WHPC1206-390RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W390RL vs WHPC1206-390RFT5 |
RPC1206FT390R-HP | Fixed Resistor, Thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W390RL vs RPC1206FT390R-HP |
AC1206FR-7W390RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W390RL vs AC1206FR-7W390RL |
WHPC1206-390RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W390RL vs WHPC1206-390RFT5 |