Part Details for SR1206FR-7W24RL by YAGEO Corporation
Overview of SR1206FR-7W24RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-7W24RL
SR1206FR-7W24RL CAD Models
SR1206FR-7W24RL Part Data Attributes
|
SR1206FR-7W24RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W24RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W24RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W24RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W24RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K240FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W24RL vs RAG06K240FTG |
FPS06FV-24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W24RL vs FPS06FV-24R0 |
FPS06FT-24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W24RL vs FPS06FT-24R0 |
WHPC1206-24RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 24ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-7W24RL vs WHPC1206-24RFT5 |
RAG06K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W24RL vs RAG06K240FB |
PWR12F24R0TEU | Fixed Resistor, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W24RL vs PWR12F24R0TEU |
NRCPS12F240TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-7W24RL vs NRCPS12F240TRQYF |
RBX32K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W24RL vs RBX32K240FB |
RAG06K240FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W24RL vs RAG06K240FCL |
RPC1206FT24R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W24RL vs RPC1206FT24R0-HP |