Part Details for SR1206FR-7W102RL by YAGEO Corporation
Overview of SR1206FR-7W102RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-7W102RL
SR1206FR-7W102RL CAD Models
SR1206FR-7W102RL Part Data Attributes
|
SR1206FR-7W102RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W102RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W102RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W102RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W102RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1206R1020FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W102RL vs TFP1206R1020FA-T5 |
AC1206FR-3W102RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W102RL vs AC1206FR-3W102RL |
MC1206B-1020-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W102RL vs MC1206B-1020-FTW |
MC1206B-1020-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W102RL vs MC1206B-1020-FTQ |
WHPC1206-102RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W102RL vs WHPC1206-102RFT5 |
RAG06K1020FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W102RL vs RAG06K1020FB |
FPF06FV-1020 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W102RL vs FPF06FV-1020 |
CRS1206AFX-1020ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W102RL vs CRS1206AFX-1020ELF |
MC1206B-1020-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W102RL vs MC1206B-1020-FT |
CRGH1206F102R | Fixed Resistor, Thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206FR-7W102RL vs CRGH1206F102R |