Part Details for SR1206FR-13887RL by YAGEO Corporation
Overview of SR1206FR-13887RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-13887RL
SR1206FR-13887RL CAD Models
SR1206FR-13887RL Part Data Attributes
|
SR1206FR-13887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-13887RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-13887RL
This table gives cross-reference parts and alternative options found for SR1206FR-13887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-13887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTDD8870F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-13887RL vs SG73P2BTTDD8870F |
RMC12068871%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206FR-13887RL vs RMC12068871%N |
RM12F8870CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-13887RL vs RM12F8870CTDK |
RMEF1206FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-13887RL vs RMEF1206FT887R |
NRC-AS12F8870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-13887RL vs NRC-AS12F8870TRF |
RK73H2BRTBK8870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-13887RL vs RK73H2BRTBK8870F |
MC1206P-8870-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-13887RL vs MC1206P-8870-FB101Q |
RMS12R-887R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SR1206FR-13887RL vs RMS12R-887R-F |
MC1206-8870-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SR1206FR-13887RL vs MC1206-8870-FTW |
RC1206F8870-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SR1206FR-13887RL vs RC1206F8870-07-RG70 |