SR1206FR-1378K7L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SR1206FR-1378K7L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1206FR-1378K7L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1206FR-1378K7L by YAGEO Corporation

SR1206FR-1378K7L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
78700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SR1206FR-1378K7L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SR1206FR-1378K7L

This table gives cross-reference parts and alternative options found for SR1206FR-1378K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-1378K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-4W-7872FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD SR1206FR-1378K7L vs CR1206-4W-7872FT-13
NMCR1206FT78K7 RES,SMT,THICK FILM,78.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc SR1206FR-1378K7L vs NMCR1206FT78K7
RMC-187872FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd SR1206FR-1378K7L vs RMC-187872FB
CR327872FB Fixed Resistor, 0.25W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd SR1206FR-1378K7L vs CR327872FB
NRC12F7872TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp SR1206FR-1378K7L vs NRC12F7872TR10F
RC1206FR-0778K7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation SR1206FR-1378K7L vs RC1206FR-0778K7
RCM3216F7872CS Fixed Resistor, Samsung Electro-Mechanics SR1206FR-1378K7L vs RCM3216F7872CS
1206S4F7872C5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd SR1206FR-1378K7L vs 1206S4F7872C5E
CR1206-4W-7872FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD SR1206FR-1378K7L vs CR1206-4W-7872FSNT-13
MCR18EZHF7872 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor SR1206FR-1378K7L vs MCR18EZHF7872

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1206FR-1378K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1206FR-1378K7L by YAGEO Corporation

  • Please alert me when SR1206FR-1378K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1206FR-1378K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1206FR-1378K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1206FR-1378K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1206FR-1378K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1206FR-1378K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: