Part Details for SR1206FR-1327KL by YAGEO Corporation
Overview of SR1206FR-1327KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-1327KL
SR1206FR-1327KL CAD Models
SR1206FR-1327KL Part Data Attributes
|
SR1206FR-1327KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-1327KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-1327KL
This table gives cross-reference parts and alternative options found for SR1206FR-1327KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-1327KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272462703L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-1327KL vs 232272462703L |
NRC12F2702TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-1327KL vs NRC12F2702TRF |
RC1206FR-1027KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-1327KL vs RC1206FR-1027KL |
CR082702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR1206FR-1327KL vs CR082702F |
NMCR1206FT27K0 | RES,SMT,THICK FILM,27K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-1327KL vs NMCR1206FT27K0 |
ERJS08F2702V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | SR1206FR-1327KL vs ERJS08F2702V |
RMEF1206FT27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-1327KL vs RMEF1206FT27K0 |
RC1206FR-0727K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-1327KL vs RC1206FR-0727K |
WR12X2702FDLV | Fixed Resistor, 0.25W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | SR1206FR-1327KL vs WR12X2702FDLV |
CRCW120627K0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | SR1206FR-1327KL vs CRCW120627K0FKTA |