Part Details for SR1206FR-13261RL by YAGEO Corporation
Overview of SR1206FR-13261RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-13261RL
SR1206FR-13261RL CAD Models
SR1206FR-13261RL Part Data Attributes
|
SR1206FR-13261RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-13261RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-13261RL
This table gives cross-reference parts and alternative options found for SR1206FR-13261RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-13261RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F2610TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | SR1206FR-13261RL vs NRC12F2610TR10F |
CR1/82610FV | Fixed Resistor, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SR1206FR-13261RL vs CR1/82610FV |
RC1206FR-10261RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-13261RL vs RC1206FR-10261RL |
MC1206P-2610-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | SR1206FR-13261RL vs MC1206P-2610-FT |
CRCW1206261RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-13261RL vs CRCW1206261RFKEAC |
RS06K2610FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-13261RL vs RS06K2610FCG |
PWR12F2610TEO | Fixed Resistor, 0.3333W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-13261RL vs PWR12F2610TEO |
RC1206F2610 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | SR1206FR-13261RL vs RC1206F2610 |
RC3216F2610FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SR1206FR-13261RL vs RC3216F2610FS |
ERJS08F2610V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | SR1206FR-13261RL vs ERJS08F2610V |