Part Details for SR1206FR-07392KL by YAGEO Corporation
Overview of SR1206FR-07392KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-07392KL
SR1206FR-07392KL CAD Models
SR1206FR-07392KL Part Data Attributes
|
SR1206FR-07392KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-07392KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-07392KL
This table gives cross-reference parts and alternative options found for SR1206FR-07392KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-07392KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F3923T5E | Fixed Resistor, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-07392KL vs HQ06S4F3923T5E |
RMC32K3923FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-07392KL vs RMC32K3923FB |
RCS3216F3923AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | SR1206FR-07392KL vs RCS3216F3923AS |
RK73H2BRTTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-07392KL vs RK73H2BRTTD3923F |
AS06FTE3923 | Fixed Resistor, Metal Glaze/thick Film, 1W, 392000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR1206FR-07392KL vs AS06FTE3923 |
CR1206-4W-3923FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SR1206FR-07392KL vs CR1206-4W-3923FPT-13 |
CR-06FPD--392K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-07392KL vs CR-06FPD--392K |
CR-06FLF--392K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-07392KL vs CR-06FLF--392K |
1206S4F3923T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-07392KL vs 1206S4F3923T5 |
1206S4F3923BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-07392KL vs 1206S4F3923BC |