Part Details for SR1206FR-071K24L by YAGEO Corporation
Overview of SR1206FR-071K24L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-071K24L
SR1206FR-071K24L CAD Models
SR1206FR-071K24L Part Data Attributes
|
SR1206FR-071K24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-071K24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-071K24L
This table gives cross-reference parts and alternative options found for SR1206FR-071K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-071K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X1241FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-071K24L vs MR12X1241FTL |
RC1206FR-071K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-071K24L vs RC1206FR-071K24 |
CR-06FPF--1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-071K24L vs CR-06FPF--1K24 |
CR1206F1K24P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SR1206FR-071K24L vs CR1206F1K24P05 |
RMCS1/81.24K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206FR-071K24L vs RMCS1/81.24K1%R |
NMCR1206FG1K24 | RES,SMT,THICK FILM,1.24K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-071K24L vs NMCR1206FG1K24 |
TSR8GTF1241V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | SR1206FR-071K24L vs TSR8GTF1241V |
MC1206-1241-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-071K24L vs MC1206-1241-FB101Q |
RMC12061K241%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206FR-071K24L vs RMC12061K241%N |
CR1206F1K24D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SR1206FR-071K24L vs CR1206F1K24D50 |