Part Details for SR1206FR-0714RL by YAGEO Corporation
Overview of SR1206FR-0714RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-0714RL
SR1206FR-0714RL CAD Models
SR1206FR-0714RL Part Data Attributes
|
SR1206FR-0714RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0714RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0714RL
This table gives cross-reference parts and alternative options found for SR1206FR-0714RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0714RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K14R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-0714RL vs RMC32K14R0FB |
MC1206P-14R0-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-0714RL vs MC1206P-14R0-FT101 |
CRCW120614R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR1206FR-0714RL vs CRCW120614R0FKEA |
ASC1206-14RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | SR1206FR-0714RL vs ASC1206-14RFT5 |
MCR18ERTF14R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SR1206FR-0714RL vs MCR18ERTF14R0 |
MR12X14R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-0714RL vs MR12X14R0FGL |
ASC1206-14RFT5 | RESISTOR, 0.25W, 1%, 100ppm, 14ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206FR-0714RL vs ASC1206-14RFT5 |
CR-06FLA---14R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-0714RL vs CR-06FLA---14R |
WR12X14R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SR1206FR-0714RL vs WR12X14R0FQL |
RCS3216F14R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SR1206FR-0714RL vs RCS3216F14R0CS |