Part Details for SR1206DR-7W3K3L by YAGEO Corporation
Overview of SR1206DR-7W3K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-7W3K3L
SR1206DR-7W3K3L CAD Models
SR1206DR-7W3K3L Part Data Attributes
|
SR1206DR-7W3K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-7W3K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-7W3K3L
This table gives cross-reference parts and alternative options found for SR1206DR-7W3K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-7W3K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K332DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W3K3L vs RAG06K332DBL |
RAG06K332DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W3K3L vs RAG06K332DT |
RAG06K332DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W3K3L vs RAG06K332DCG |
RBX32K332DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206DR-7W3K3L vs RBX32K332DB |
RAG06K332DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W3K3L vs RAG06K332DC |
AC1206DR-7W3K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-7W3K3L vs AC1206DR-7W3K3L |
RAG06K332DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W3K3L vs RAG06K332DBG |
RPC1206DG3K30-HP | Fixed Resistor, Thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206DR-7W3K3L vs RPC1206DG3K30-HP |
PWR12D3301TEU | Fixed Resistor, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206DR-7W3K3L vs PWR12D3301TEU |
RPC1206DT3K30-HP | Fixed Resistor, Thick Film, 0.5W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206DR-7W3K3L vs RPC1206DT3K30-HP |