Part Details for SR1206DR-13511KL by YAGEO Corporation
Overview of SR1206DR-13511KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-13511KL
SR1206DR-13511KL CAD Models
SR1206DR-13511KL Part Data Attributes
|
SR1206DR-13511KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-13511KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-13511KL
This table gives cross-reference parts and alternative options found for SR1206DR-13511KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-13511KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K5113DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206DR-13511KL vs RMSW32K5113DB |
CR1206-4W-5113DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SR1206DR-13511KL vs CR1206-4W-5113DT |
RMS12DT5113 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206DR-13511KL vs RMS12DT5113 |
SF12H5113DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206DR-13511KL vs SF12H5113DBL |
MC1206P-5113-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-13511KL vs MC1206P-5113-DB101 |
RC1206DR-07511KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-13511KL vs RC1206DR-07511KP |
CR1206-4W-5113DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SR1206DR-13511KL vs CR1206-4W-5113DSNT-13 |
RK73H2BRTTDB5113D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206DR-13511KL vs RK73H2BRTTDB5113D |
TSR8GTD5113V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | SR1206DR-13511KL vs TSR8GTD5113V |
RK73H2BTTED5113D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-13511KL vs RK73H2BTTED5113D |