Part Details for SR1206DR-13100RL by YAGEO Corporation
Overview of SR1206DR-13100RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part Details for SR1206DR-13100RL
SR1206DR-13100RL CAD Models
SR1206DR-13100RL Part Data Attributes
|
SR1206DR-13100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-13100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-13100RL
This table gives cross-reference parts and alternative options found for SR1206DR-13100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-13100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR32-101DB | Fixed Resistor, 0.33W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SR1206DR-13100RL vs SCR32-101DB |
SF12H1000DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206DR-13100RL vs SF12H1000DBL |
CR321000DB | Fixed Resistor, 0.125W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SR1206DR-13100RL vs CR321000DB |
RK73H2BXTDD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-13100RL vs RK73H2BXTDD1000D |
RMC1/8K101DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206DR-13100RL vs RMC1/8K101DB |
RS06K101DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-13100RL vs RS06K101DCG |
RMCS1206DT100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206DR-13100RL vs RMCS1206DT100R |
RMS12DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206DR-13100RL vs RMS12DT101 |
RC1206DR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-13100RL vs RC1206DR-10100RL |
AF1206DR-07100RL | Fixed Resistor, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | YAGEO Corporation | SR1206DR-13100RL vs AF1206DR-07100RL |