Part Details for SR1206DR-078K87L by YAGEO Corporation
Overview of SR1206DR-078K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-078K87L
SR1206DR-078K87L CAD Models
SR1206DR-078K87L Part Data Attributes
|
SR1206DR-078K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-078K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-078K87L
This table gives cross-reference parts and alternative options found for SR1206DR-078K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-078K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206DR-078K87L vs RK73H2BXTED8871D |
MC1206P-8871-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-078K87L vs MC1206P-8871-DT101Q |
MC1206P-8871-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-078K87L vs MC1206P-8871-DB101Q |
RK73H2BTBK8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-078K87L vs RK73H2BTBK8871D |
RCS3216D8871AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SR1206DR-078K87L vs RCS3216D8871AS |
CR32TR8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | SR1206DR-078K87L vs CR32TR8871D |
RK73H2BLTEB8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206DR-078K87L vs RK73H2BLTEB8871D |
CR088871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR1206DR-078K87L vs CR088871D |
RK73H2BRTTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-078K87L vs RK73H2BRTTDD8871D |
RS06K8871DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-078K87L vs RS06K8871DBL |