Part Details for SR1206DR-07360KL by YAGEO Corporation
Overview of SR1206DR-07360KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-07360KL
SR1206DR-07360KL CAD Models
SR1206DR-07360KL Part Data Attributes
|
SR1206DR-07360KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-07360KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-07360KL
This table gives cross-reference parts and alternative options found for SR1206DR-07360KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-07360KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTDD3603D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR1206DR-07360KL vs SG73P2BTTDD3603D |
RC1206DR-07360KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-07360KL vs RC1206DR-07360KP |
CR1206-4W-3603DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SR1206DR-07360KL vs CR1206-4W-3603DT-13 |
RC1206DR-13360KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-07360KL vs RC1206DR-13360KL |
RK73H2BLTEB3603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206DR-07360KL vs RK73H2BLTEB3603D |
RK73H2BRTTE3603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR1206DR-07360KL vs RK73H2BRTTE3603D |
RMC32K364DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206DR-07360KL vs RMC32K364DB |
RK73H2BTTD3603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-07360KL vs RK73H2BTTD3603D |
AC1206DR-07360KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-07360KL vs AC1206DR-07360KL |
RK73H2BXTDD3603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-07360KL vs RK73H2BXTDD3603D |